LED Emitters - Infrared, UV, Visible
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Current - DC Forward (If) (Max) | Radiant Intensity (Ie) Min @ If | Wavelength | Voltage - Forward (Vf) (Typ) | Viewing Angle | Orientation | Operating Temperature | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,397 In Stock | 1 : ¥9.86000 Bulk | Bulk | Active | Visible | 50mA | - | 660nm | 1.8V | 14° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
257 In Stock | 1 : ¥60.95000 Bulk | - | Bulk | Active | Visible | 30mA | - | 470nm | 3V | 40° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | ||
89 In Stock | 1 : ¥26.69000 Bulk | Bulk | Active | Visible | 50mA | - | 680nm | 1.8V | 70° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
30 In Stock | 1 : ¥52.03000 Bulk | Bulk | Active | Visible | 20mA | - | 525nm | 3.5V | 160° | Top View | -20°C ~ 80°C (TA) | Through Hole | Radial | |||
26 In Stock | 1 : ¥62.48000 Bulk | Bulk | Active | Visible | 50mA | - | 590nm | 2.1V | 12° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can | |||
4 In Stock | 1 : ¥51.01000 Bulk | - | Bulk | Active | Visible | 50mA | - | 630nm | 1.9V | 5° | Top View | -20°C ~ 80°C (TA) | Through Hole | TO-46-2 Lens Top Metal Can | ||
1 In Stock | 1 : ¥57.13000 Bulk | - | Bulk | Active | Visible | 50mA | - | 620nm | 2.05V | 10° | Top View | -20°C ~ 85°C | Through Hole | TO-46-2 Lens Top Metal Can | ||
0 In Stock Check Lead Time | 16 : ¥53.18313 Bulk | Bulk | Active | Visible | 50mA | - | 590nm | 2.1V | 40° | Top View | -20°C ~ 85°C (TA) | Through Hole | TO-18-2 Metal Can |