Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,740 In Stock | 1 : ¥9.36000 Cut Tape (CT) 2,500 : ¥3.86866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 5.7A (Tc) | 10V | 690mOhm @ 2.85A, 10V | 5V @ 250µA | 25 nC @ 10 V | ±30V | 770 pF @ 25 V | - | 2.5W (Ta), 55W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-252AA | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
29,429 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81844 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 100 V | 190mA (Ta) | 5V | 10Ohm @ 150mA, 5V | 2V @ 1mA | - | ±20V | 40 pF @ 10 V | - | 830mW (Tc) | -65°C ~ 150°C (TJ) | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
636 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | P-Channel | MOSFET (Metal Oxide) | 200 V | 3.6A (Tc) | 10V | 1.5Ohm @ 2.2A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | 340 pF @ 25 V | - | 2.5W (Ta), 42W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 |