Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
43 In Stock | 1 : ¥1,091.74000 Bag | - | Bag | Active | Standard, Reverse Polarity | 1400 V | 150A | Standard Recovery >500ns, > 200mA (Io) | 7 µs | 30 mA @ 1400 V | - | Stud Mount | DO-205AA, DO-8, Stud | DO-205AA (DO-8) | -65°C ~ 200°C | ||
2 In Stock | 1 : ¥1,143.13000 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 1200 V | 100A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 45 mA @ 1200 V | - | Stud Mount | TO-209AC, TO-94-4, Stud | TO-94 | -40°C ~ 150°C | ||
22 In Stock | 1 : ¥1,169.98000 Bulk | - | Bulk | Active | Standard | 1200 V | 100A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 45 mA @ 1200 V | - | Stud Mount | TO-209AC, TO-94-4, Stud | TO-94 | -40°C ~ 150°C |