Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Effective Permeability (µe) | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,555 In Stock | 1 : ¥10.88000 Box | Box | Active | ER | ER 14.5 x 6 | N87 | - | 1.5 µH | -20%, +30% | Ungapped | 1250.0 | 2200 | 1.1 | 19.0 | 17.6 | 333.0 | Uncoated | 0.116" (2.95mm) | 0.571" (14.50mm) | 0.264" (6.70mm) | |||
2,868 In Stock | 1 : ¥16.15000 Box | Box | Active | ER | ER 14.5 x 6 | N49 | - | 1.1 µH | -20%, +30% | Ungapped | 800.0 | 1500 | 1.1 | 19.0 | 17.6 | 333.0 | Uncoated | 0.116" (2.95mm) | 0.571" (14.50mm) | 0.264" (6.70mm) | |||
0 In Stock Check Lead Time | 1 : ¥21.17000 Box | Box | Active | ER | ER 25 x 6 x 15 | N97 | - | - | - | Ungapped | - | - | - | - | - | - | Uncoated | 0.216" (5.50mm) | 0.984" (25.00mm) | 0.583" (14.80mm) |