B66484G0000X197 | |
---|---|
DigiKey Part Number | 495-75536-ND |
Manufacturer | |
Manufacturer Product Number | B66484G0000X197 |
Description | FERRITE CORE ER N97 1PC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ER Type 0.984" (25.00mm) Length 0.583" (14.80mm) Width Diameter 0.216" (5.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66484G0000X197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 25 x 6 x 15 | |
Material | N97 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.216" (5.50mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.583" (14.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.17000 | ¥21.17 |
10 | ¥14.54500 | ¥145.45 |
25 | ¥12.40440 | ¥310.11 |
50 | ¥10.93880 | ¥546.94 |
100 | ¥9.58550 | ¥958.55 |
250 | ¥8.76336 | ¥2,190.84 |