Ferrite Cores
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28,108 In Stock | 1 : ¥8.16000 Bulk | Bulk | Active | Toroid | - | T38 | 0.677" (17.20mm) | 6.44 µH | ±30% | Ungapped | 10000 | 1.95 | 38.52 | 19.73 | 760.0 | Epoxy | 0.287" (7.30mm) | - | - | |||
1,381 In Stock | 1 : ¥11.82000 Box | Box | Active | Toroid | - | T38 | 0.835" (21.20mm) | 9.74 µH | ±30% | Ungapped | 10000 | 1.3 | 43.55 | 33.63 | 1465.0 | Epoxy | 0.319" (8.10mm) | - | - | |||
1,998 In Stock | 1 : ¥20.83000 Bulk | Bulk | Active | Toroid | - | T38 | 1.047" (26.60mm) | 10.7 µH | ±30% | Ungapped | 10000 | 1.17 | 60.07 | 51.26 | 3079.0 | Epoxy | 0.433" (11.00mm) | - | - | |||
11,948 In Stock | 1 : ¥4.25000 Bulk | Bulk | Active | Toroid | - | T38 | 0.535" (13.60mm) | 5.11 µH | ±30% | Ungapped | 10000 | 2.46 | 30.09 | 12.23 | 368.0 | Epoxy | 0.234" (5.95mm) | - | - | |||
7,687 In Stock | 1 : ¥4.59000 Box | Box | Obsolete | Toroid | - | T46 | 0.425" (10.80mm) | 6 µH | ±30% | Ungapped | 15000 | 3.07 | 24.07 | 7.83 | 188.0 | Epoxy | 0.187" (4.75mm) | - | - |