Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,402 In Stock | 1 : ¥36.94000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 17A (Tc) | 10V | 290mOhm @ 11A, 10V | 3.9V @ 1mA | 177 nC @ 10 V | ±20V | 2320 pF @ 25 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO220-3-1 | TO-220-3 | |||
5,907 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,500 : ¥5.02200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 2A (Tc) | 10V | 4.5Ohm @ 1A, 10V | 5V @ 100µA | 3 nC @ 10 V | 30V | 95 pF @ 100 V | - | 45W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
954 In Stock | 1 : ¥26.35000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 21A (Tc) | 10V | 184mOhm @ 10A, 10V | 4V @ 250µA | 89 nC @ 10 V | ±30V | 1836 pF @ 100 V | - | 208W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220AB | TO-220-3 | |||
157 In Stock | 1 : ¥59.19000 Tube | Tube | Discontinued at Digi-Key | N-Channel | MOSFET (Metal Oxide) | 600 V | 20A (Tc) | 10V | 165mOhm @ 10A, 10V | 4V @ 250µA | 60 nC @ 10 V | ±30V | 1800 pF @ 50 V | - | 140W (Tc) | 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | |||
925 In Stock | 1 : ¥16.83000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 80A (Tc) | 10V | 8mOhm @ 40A, 10V | 4.5V @ 250µA | 61 nC @ 10 V | ±20V | 4369 pF @ 50 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
1,290 In Stock | 1 : ¥28.16000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 12A (Tc) | 10V | 450mOhm @ 6A, 10V | 5V @ 100µA | 29 nC @ 10 V | ±30V | 870 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
409 In Stock | 1 : ¥36.86000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 14A (Tc) | 10V | 375mOhm @ 7A, 10V | 5V @ 100µA | 32 nC @ 10 V | ±30V | 1100 pF @ 100 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
792 In Stock | 1 : ¥38.09000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 900 V | 20A (Tc) | 10V | 250mOhm @ 10A, 10V | 5V @ 100µA | 40 nC @ 10 V | ±30V | 1500 pF @ 100 V | - | 250W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220 | TO-220-3 | |||
973 In Stock | 1 : ¥41.95000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 16A (Tc) | 10V | 280mOhm @ 8A, 10V | 5V @ 100µA | 33 nC @ 10 V | ±30V | 1000 pF @ 100 V | - | 35W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
998 In Stock | 1 : ¥13.55000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.6Ohm @ 2A, 10V | 5V @ 100µA | 13 nC @ 10 V | 30V | 270 pF @ 100 V | - | 25W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-220FP | TO-220-3 Full Pack | |||
0 In Stock Check Lead Time | 30 : ¥25.67467 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1050 V | 6A (Tc) | 10V | 1.3Ohm @ 3A, 10V | 5V @ 100µA | 21.5 nC @ 10 V | 30V | 545 pF @ 100 V | - | 130W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247-3 |