LED Color Lighting

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
AmberBlueRed
Wavelength
450nm (440nm ~ 460nm)470nm (460nm ~ 480nm)599nm633nm (620nm ~ 645nm)
Voltage - Forward (Vf) (Typ)
2.2V2.25V2.85V
Lumens/Watt @ Current - Test
18 lm/W22 lm/W44 lm/W-
Current - Max
700mA1A
Luminous Flux @ Current/Temperature
550mW (500mW ~ 600mW)32lm (24lm ~ 40lm)48lm (40lm ~ 56lm)
Temperature - Test
25°C85°C
Viewing Angle
125°145°
Height - Seated (Max)
0.026" (0.66mm)0.038" (0.96mm)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LUXEON Z Series
LXZ1-PB01
LED LUXEON Z BLUE 470NM SMD
Lumileds
18,826
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,000 : ¥10.95293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
470nm (460nm ~ 480nm)
500mA
2.85V
22 lm/W
1A
32lm (24lm ~ 40lm)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PD01
LED LUXEON Z RED 633NM SMD
Lumileds
1,853
In Stock
1 : ¥25.50000
Cut Tape (CT)
2,000 : ¥10.95293
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
633nm (620nm ~ 645nm)
500mA
2.2V
44 lm/W
700mA
48lm (40lm ~ 56lm)
25°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LUXEON Z Series
LXZ1-PR01
LED LUXEON Z BLUE 450NM SMD
Lumileds
6,628
In Stock
1 : ¥28.05000
Cut Tape (CT)
2,000 : ¥10.56604
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
450nm (440nm ~ 460nm)
500mA
2.85V
-
1A
550mW (500mW ~ 600mW)
25°C
125°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.026" (0.66mm)
LED LUXEON Z AMBER 599NM SMD
LXZ1-PL03
LED LUXEON Z AMBER 599NM SMD
Lumileds
0
In Stock
Check Lead Time
2,000 : ¥11.84075
Tape & Reel (TR)
Tape & Reel (TR)
Active
Amber
599nm
500mA
2.25V
18 lm/W
700mA
-
85°C
145°
Surface Mount
0705 (1713 Metric)
SMD
0.067" L x 0.051" W (1.70mm x 1.30mm)
0.038" (0.96mm)
Showing
of 4

LED Color Lighting


Color LEDs used for illumination are characterized by fixed wavelength, wavelength range, and color group as well as 60 to 170 degree viewing angles. LEDS are available in surface mount packages such as SMD, CSDM, PLCC, J-lead, gull wing, exposed pad, and a wide variety of metric sizes as well as through-hole TO-252, DPak, SC-63, and radial lead configurations.