Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240 In Stock | 1 : ¥54.51000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
86 In Stock | 1 : ¥61.90000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Flange; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.157" (4.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE | |||
0 In Stock Check Lead Time | 100 : ¥45.20570 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | Yes (Fuse Not Included) | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | - | Drawer Included | Rectangular - 27.30mm x 31.12mm | 0.039" (1.00mm) | UL94 V-0 | - | CSA, ENEC, UL, VDE |