Board Supports

Results: 8
Manufacturer
Essentra ComponentsKeystone ElectronicsWürth Elektronik
Series
-Richco, RCBSRRichco, RLCBSPRRichco, RLCBSRRichco, RLCBSRSWA-SNFR
Packaging
BagBulk
Holding Type
Resting MountSnap FitSnap Lock
Mounting Type
Snap FitSnap Lock
Between Board Height
0.125" (3.18mm) 1/8"0.313" (7.95mm) 5/16"0.315" (8.00mm)0.375" (9.53mm) 3/8"0.438" (11.13mm) 7/16"0.551" (14.00mm)
Length - Overall
0.250" (6.35mm) 1/4"0.496" (12.60mm)0.654" (16.62mm)0.683" (17.35mm)0.685" (17.40mm)0.776" (19.70mm)0.891" (22.62mm)0.902" (22.90mm)
Support Hole Diameter
0.125" (3.18mm) 1/8"0.157" (4.00mm)0.187" (4.75mm) 3/16"-
Support Panel Thickness
0.047" ~ 0.067" (1.20mm ~ 1.70mm)0.062" (1.57mm) 1/16"-
Mounting Hole Diameter
0.187" (4.75mm) 3/16"0.217" (5.50mm)
Mounting Panel Thickness
0.047" ~ 0.071" (1.20mm ~ 1.80mm)0.059" ~ 0.063" (1.50mm ~ 1.60mm)0.062" (1.57mm) 1/16"-
Features
-Locking, Reverse MountingReleasable, Reverse MountingStackable
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Holding Type
Mounting Type
Between Board Height
Length - Overall
Support Hole Diameter
Support Panel Thickness
Mounting Hole Diameter
Mounting Panel Thickness
Features
Material
8829
8829
BRD SPT SNAP FIT SCREW MNT 1/8"
Keystone Electronics
17,065
In Stock
19,400
Factory
1 : ¥2.27000
Bulk
-
Bulk
Active
Snap Fit
Snap Fit
0.125" (3.18mm) 1/8"
0.250" (6.35mm) 1/4"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
-
Stackable
Nylon
RLCBSR(x) Series
RLCBSR-5-01
BRD SPT SNAP LOCK NYLON 5/16"
Essentra Components
3,940
In Stock
1 : ¥3.31000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.313" (7.95mm) 5/16"
0.776" (19.70mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Locking, Reverse Mounting
Nylon
906y Series
9066
BRD SPT SNAP LOCK NYLON 3/8"
Keystone Electronics
12,153
In Stock
10,600
Factory
1 : ¥3.66000
Bulk
-
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
0.683" (17.35mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.062" (1.57mm) 1/16"
Releasable, Reverse Mounting
Nylon
MFG_SNFR-Snapin-Spacer-Long
709446800
SNAP-ON STOP SPACER REVERSE MOUN
Würth Elektronik
2,549
In Stock
1 : ¥2.04000
Bag
Bag
Active
Snap Fit
Snap Lock
0.551" (14.00mm)
0.891" (22.62mm)
0.157" (4.00mm)
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
0.217" (5.50mm)
0.047" ~ 0.071" (1.20mm ~ 1.80mm)
-
Nylon
22620
RCBSR-7-01
BRD SPT SNAP FIT/LOCK NYLN 7/16"
Essentra Components
3,106
In Stock
1 : ¥3.92000
Bulk
Bulk
Active
Snap Fit
Snap Lock
0.438" (11.13mm) 7/16"
0.902" (22.90mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Locking, Reverse Mounting
Nylon
RLCBSRS-6-01
RLCBSRS-6-01
BRD SPT REST MNT SNAP LOCK 3/8"
Essentra Components
1,011
In Stock
1 : ¥1.92000
Bulk
Bulk
Active
Resting Mount
Snap Lock
0.375" (9.53mm) 3/8"
0.496" (12.60mm)
-
-
0.187" (4.75mm) 3/16"
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Locking, Reverse Mounting
Nylon
WA-SNFR Series
709445600
SNAP-ON STOP SPACER REVERSE MOUN
Würth Elektronik
392
In Stock
1 : ¥2.04000
Bag
Bag
Active
Snap Fit
Snap Lock
0.315" (8.00mm)
0.654" (16.62mm)
0.157" (4.00mm)
0.047" ~ 0.067" (1.20mm ~ 1.70mm)
0.217" (5.50mm)
0.047" ~ 0.071" (1.20mm ~ 1.80mm)
-
Nylon
17614
RLCBSPR-6-01
BRD SPT SNAP LOCK NYLON 3/8"
Essentra Components
1,000
In Stock
1 : ¥4.10000
Bulk
Bulk
Active
Snap Lock
Snap Lock
0.375" (9.53mm) 3/8"
0.685" (17.40mm)
0.125" (3.18mm) 1/8"
0.062" (1.57mm) 1/16"
0.187" (4.75mm) 3/16"
0.059" ~ 0.063" (1.50mm ~ 1.60mm)
Locking, Reverse Mounting
Nylon
Showing
of 8

Board Supports


Board Supports are designed to create space between two boards or a surface and board at a specific height. These devices have mechanisms built into the part to attach the device to the boards. The characteristics are holding type, mounting type, between board height, length overall, support hole diameter, support panel thickness, mounting hole diameter, and mounting panel thickness.