Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,324 In Stock | 1 : ¥119.77000 Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 36.9 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
149 In Stock | 1 : ¥131.48000 Bulk | Bulk | Active | Through Hole | 24VDC | 3PDT (3 Form C) | 5 A | 250VAC, 125VDC - Max | 1250VA, 625W | 36.3 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 2.4 VDC | 20 ms | 20 ms | -55°C ~ 70°C | Silver (Ag) | CE, CSA, UR, VDE | General Purpose | - | - | |||
5,110 In Stock | 1 : ¥97.96000 Bulk | Bulk | Active | Through Hole | 24VDC | 3PDT (3 Form C) | 10 A | 400VAC - Max | 4000VA | 30.8 mA | Non Latching | Mechanical Indicator, Test Button | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
244 In Stock | 1 : ¥149.90000 Bulk | Bulk | Active | Through Hole | 24VDC | 3PDT (3 Form C) | 10 A | 400VAC - Max | 4000VA | 30.8 mA | Non Latching | Test Button | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
0 In Stock | 10 : ¥149.86000 Bulk | Bulk | Obsolete | Through Hole | 24VDC | 3PDT (3 Form C) | 16 A | 400VAC - Max | 6400VA | 54 mA | Non Latching | - | PC Pin | - | - | 19.2 VDC | 4.8 VDC | 11 ms | 4 ms | -40°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CCC, CSA, cURus, EAC, ENEC, RINA, VDE | General Purpose | - | - |