MY3-02-DC24 | |
---|---|
DigiKey Part Number | Z10467-ND |
Manufacturer | |
Manufacturer Product Number | MY3-02-DC24 |
Description | RELAY GEN PURPOSE 3PDT 5A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 1250VA, 625W | |
Coil Current | 36.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 70°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CE, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 662 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.48000 | ¥131.48 |
10 | ¥116.86900 | ¥1,168.69 |
25 | ¥111.02840 | ¥2,775.71 |
50 | ¥105.18460 | ¥5,259.23 |
100 | ¥99.34150 | ¥9,934.15 |
250 | ¥90.57608 | ¥22,644.02 |
500 | ¥84.73256 | ¥42,366.28 |
1,000 | ¥80.34991 | ¥80,349.91 |