LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,881 In Stock | 1 : ¥5.36000 Cut Tape (CT) 4,000 : ¥1.44249 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 3.6mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 1.9V | 2mA | 130° | Surface Mount | 574nm | 575nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm | ||
6,914 In Stock | 1 : ¥8.16000 Cut Tape (CT) 3,000 : ¥2.27408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 15mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 2.1V | 20mA | 130° | Surface Mount | 565nm | 568nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 1.10mm | ||
3,000 In Stock | 3,000 : ¥1.39097 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow | Standard | Colorless | Clear | 6mcd | Rectangle with Flat Top | 1.40mm x 1.20mm | 2V | 20mA | 130° | Surface Mount | 585nm | 583nm | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.20mm W | 0.80mm |