SM0805YC | |
---|---|
DigiKey Part Number | SM0805YC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM0805YC |
Description | LED YELLOW CLEAR 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0805YC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.20mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.39097 | ¥4,172.91 |
6,000 | ¥1.29824 | ¥7,789.44 |
15,000 | ¥1.25187 | ¥18,778.05 |
30,000 | ¥1.23333 | ¥36,999.90 |