RF Directional Coupler
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coupler Type | Frequency | Coupling Factor | Applications | Insertion Loss | Power - Max | Isolation | Return Loss | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,093 In Stock | 1 : ¥39.87000 Cut Tape (CT) 2,000 : ¥17.64003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800MHz ~ 1GHz | 3dB | AMPS, CDMA, WCDMA | 0.22dB | 90W | 23dB | 24.9dB | 2520 (6450 Metric) | 4-SMD | |||
3,443 In Stock | 1 : ¥43.02000 Cut Tape (CT) 2,000 : ¥19.02147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800MHz ~ 1GHz | 3dB | AMPS, CDMA, WCDMA | 0.2dB | 187W | 23dB | 24.9dB | 2520 (6450 Metric) | 4-SMD | |||
4,848 In Stock | 1 : ¥53.39000 Cut Tape (CT) 2,000 : ¥23.59088 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 800MHz ~ 1GHz | 30.2dB | AMPS, CDMA, WCDMA | 0.1dB | 225W | - | 24.9dB | 2520 (6450 Metric) | 4-SMD | |||
6,220 In Stock | 1 : ¥29.84000 Cut Tape (CT) 4,000 : ¥13.17689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600MHz ~ 900MHz | - | General Purpose | 0.17dB | 25W | 26dB | - | 4-SMD, No Lead | - |