Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18 In Stock | 1 : ¥2,062.65000 Box | - | Box | Active | Analog | X | ±25g | - | 50 | 2Hz ~ 10kHz | Analog Voltage | - | - | -40°C ~ 125°C | Chassis Mount | Box | - | ||
0 In Stock Check Lead Time | 1 : ¥1,699.90000 Bulk | - | Bulk | Active | Analog | X, Y, Z | ±2g | - | 1000 | 200Hz | Analog Voltage | 5V ~ 30V | - | -40°C ~ 85°C | Flange Mount | Box | - | ||
0 In Stock Check Lead Time | 1 : ¥1,699.90000 Bulk | - | Bulk | Active | Analog | X, Y, Z | ±6g | - | 333 | 200Hz | Analog Voltage | 5V ~ 30V | - | -40°C ~ 85°C | Flange Mount | Box | - | ||
0 In Stock Check Lead Time | 7 : ¥1,112.77286 Box | - | Box | Active | - | X, Y, Z | - | - | - | - | - | 2V ~ 3.8V | Sleep Mode | -40°C ~ 60°C | Chassis Mount | IoT Finished Device | - |