MNS2-9-W2-AC-VM | |
---|---|
DigiKey Part Number | 1859-1064-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-AC-VM |
Description | ALTA WIRELESS ACCELEROMETER - VI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Axis | X, Y, Z | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | 2V ~ 3.8V | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 60°C | |
Mounting Type | Chassis Mount | |
Package / Case | IoT Finished Device | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,112.77286 | ¥7,789.41 |