Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
219 In Stock | 1 : ¥105.08000 Tube | - | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 37A (Tc) | 20V | 100mOhm @ 15A, 20V | 2.8V @ 1mA | 64 nC @ 20 V | +23V, -10V | 838 pF @ 1000 V | - | 200W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | TO-247-3 | TO-247-3 | ||
5,446 In Stock | 1 : ¥161.56000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 15V | 90mOhm @ 20A, 15V | 4V @ 5mA | 51 nC @ 15 V | +19V, -8V | 1350 pF @ 1000 V | - | 113.6W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
4,861 In Stock | 1 : ¥74.71000 Cut Tape (CT) 800 : ¥62.59751 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Cascode SiCJFET) | 1200 V | 28.8A (Tc) | - | 105mOhm @ 20A, 12V | 6V @ 10mA | 23 nC @ 12 V | ±25V | 754 pF @ 100 V | - | 190W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
749 In Stock | 1 : ¥92.52000 Cut Tape (CT) 800 : ¥63.90253 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A (Tc) | 20V | 110mOhm @ 20A, 20V | 4.3V @ 5mA | 56 nC @ 20 V | +25, -15V | 1154 pF @ 800 V | - | 179W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
1,123 In Stock | 1 : ¥187.42000 Cut Tape (CT) 800 : ¥144.81596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 85A (Tc) | 15V, 18V | 34mOhm @ 45A, 18V | 2.7V @ 24mA | 118 nC @ 15 V | +22V, -10V | 3863 pF @ 800 V | - | 408W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |