Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Ingress Protection | Features | Current Rating (Amps) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
104 In Stock | 1 : ¥97.20000 Bulk | Bulk | Active | Plug, Female Sockets | 3 (2 + PE) | - | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | IP67 - Dust Tight, Waterproof | Backshell, Coupling Nut | 12A | -40°C ~ 105°C | |||
73 In Stock | 1 : ¥65.10000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 (2 + PE) | - | - | Panel Mount | Flange | Solder Cup | Threaded | Keyed | Plastic | Polyamide (PA), Nylon, Glass Filled | - | Gold | IP67 - Dust Tight, Waterproof | - | 12A | -40°C ~ 105°C |