PWF-03PMMS-SC7001

DigiKey Part Number
1754-1123-ND
Manufacturer
Manufacturer Product Number
PWF-03PMMS-SC7001
Description
CONN RCPT MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 (2 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3 (2 + PE)
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Solder Cup
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Current Rating (Amps)
12A
Operating Temperature
-40°C ~ 105°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.10000¥65.10
10¥58.84000¥588.40
25¥55.58360¥1,389.59
50¥54.22900¥2,711.45
100¥51.51730¥5,151.73
250¥46.09476¥11,523.69
500¥43.38324¥21,691.62
1,000¥37.96033¥37,960.33
Manufacturers Standard Package