PWF-03PMMS-SC7001 | |
---|---|
DigiKey Part Number | 1754-1123-ND |
Manufacturer | |
Manufacturer Product Number | PWF-03PMMS-SC7001 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (2 + PE) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Current Rating (Amps) | 12A | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.84000 | ¥588.40 |
25 | ¥55.58360 | ¥1,389.59 |
50 | ¥54.22900 | ¥2,711.45 |
100 | ¥51.51730 | ¥5,151.73 |
250 | ¥46.09476 | ¥11,523.69 |
500 | ¥43.38324 | ¥21,691.62 |
1,000 | ¥37.96033 | ¥37,960.33 |