PC Pin, Single Post Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Terminal Style | Pin Size - Above Flange | Pin Size - Below Flange | Length - Above Flange | Length - Below Flange | Length - Overall | Flange Diameter | Mounting Hole Diameter | Mounting Type | Termination | Insulation | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,767 In Stock | 1 : ¥4.93000 Bulk | Bulk | Active | PC Pin | Single End, Nail Head | 0.030" (0.76mm) Dia | - | 0.215" (5.46mm) | - | 0.230" (5.84mm) | 0.055" (1.40mm) | 0.034" (0.86mm) | Through Hole | Solder | Non-Insulated | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
3,438 In Stock 13,600 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | PC Pin | Single End | 0.156" (3.96mm) Dia | 0.156" (3.96mm) Dia | 0.526" (13.36mm) | 0.125" (3.18mm) | 0.691" (17.55mm) | 0.215" (5.46mm) | - | Through Hole | Staking Flare | Non-Insulated | 0.062" (1.57mm) or 0.093" (2.36mm) | Brass | Nickel | - |