1231 | |
---|---|
DigiKey Part Number | 36-1231-ND |
Manufacturer | |
Manufacturer Product Number | 1231 |
Description | CONN PC PIN CIRC 0.156DIA NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Nickel 0.156" (3.96mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.156" (3.96mm) Dia | |
Pin Size - Below Flange | 0.156" (3.96mm) Dia | |
Length - Above Flange | 0.526" (13.36mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.691" (17.55mm) | |
Flange Diameter | 0.215" (5.46mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) or 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.40560 | ¥85.14 |
100 | ¥2.57130 | ¥257.13 |
250 | ¥2.46128 | ¥615.32 |
500 | ¥2.27740 | ¥1,138.70 |
1,000 | ¥1.48680 | ¥1,486.80 |
2,500 | ¥1.32752 | ¥3,318.80 |