1224 | |
---|---|
DigiKey Part Number | 36-1224-ND |
Manufacturer | |
Manufacturer Product Number | 1224 |
Description | CONN PC PIN CIRC 0.093DIA NICKEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Nickel 0.093" (2.36mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.093" (2.36mm) Dia | |
Pin Size - Below Flange | 0.093" (2.36mm) Dia | |
Length - Above Flange | 0.331" (8.41mm) | |
Length - Below Flange | 0.125" (3.18mm) | |
Length - Overall | 0.482" (12.24mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Insulation | Non-Insulated | |
Board Thickness | 0.062" (1.57mm) or 0.093" (2.36mm) | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
25 | ¥2.41040 | ¥60.26 |
100 | ¥1.82010 | ¥182.01 |
250 | ¥1.74212 | ¥435.53 |
500 | ¥1.61240 | ¥806.20 |
1,000 | ¥1.22613 | ¥1,226.13 |
2,500 | ¥1.12106 | ¥2,802.65 |