LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
939 In Stock | 1 : ¥282.83000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 100VAC | 305VAC | 24V | 4A | 96 W | 4.2 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 92% | Wire Leads | 4.92" L x 2.48" W x 1.26" H (125.0mm x 63.0mm x 32.0mm) | CB, CCC, CE, cURus, EAC, ENEC, RCM | |||
274 In Stock | 1 : ¥481.75000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 4A | 96 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 80°C | 93% | Wire Leads | 7.72" L x 2.68" W x 1.53" H (196.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
37 In Stock | 1 : ¥490.45000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 22 ~ 27V | 6.3A | 151 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
7 In Stock | 1 : ¥490.45000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 6.3A | 151 W | 3.75 kV | - | OCP, OTP, OVP, SCP | IP67 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, PSE, RCM, TUV | |||
14 In Stock | 1 : ¥513.69000 Box | Box | Active | Not Verified | Constant Current, Voltage | AC DC Converter | 1 | 90VAC | 305VAC | 24V | 6.3A | 151 W | 3.75 kV | Analog, PWM | OCP, OTP, OVP, SCP | IP65 | -40°C ~ 90°C | 93% | Wire Leads | 8.03" L x 2.68" W x 1.53" H (204.0mm x 68.0mm x 38.8mm) | CB, CCC, CE, cURus, EAC, KC, PSE, RCM, TUV |