Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,761 In Stock | 1 : ¥54.79000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.16VDC | 0 V ~ 60 V | 4 A | 90 mOhms | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIL | UR, VDE | - | - | |||
3,232 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 20 V ~ 240 V | 5 A | - | PC Pin | -40°C ~ 85°C | i4-Pac™-4, Isolated | i4-PAC™ | CSA, UL | - | - | |||
809 In Stock | 1 : ¥139.53000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 32VDC | 75 V ~ 250 V | 3 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus, VDE | - | - | |||
326 In Stock | 1 : ¥173.67000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 15 ~ 32VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
1,044 In Stock | 1 : ¥183.95000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -10°C ~ 80°C | 4-SIP | 4-SIP | CE, CSA, cURus, TUV | - | - | |||
116 In Stock | 1 : ¥237.49000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 4 ~ 30VDC | 12 V ~ 460 V | 4 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus, UKCA | - | - | |||
69 In Stock | 1 : ¥225.69000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 3 ~ 12VDC | 0 V ~ 24 V | 3.5 A | - | PC Pin | -20°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
85 In Stock | 1 : ¥241.96000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -40°C ~ 80°C | 4-SIP | 4-SIP | CE, cURus | - | - | |||
0 In Stock Check Lead Time | 1 : ¥119.33000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 1.2VDC | 0 V ~ 800 V | 5 A | - | PC Pin | -40°C ~ 85°C | 4-SIP | 4-SIP | CSA, UL | - | - | |||
0 In Stock Check Lead Time | 1 : ¥258.23000 Bulk | Bulk | Active | Through Hole | SPST-NO (1 Form A) | AC, Zero Cross | 3 ~ 15VDC | 12 V ~ 280 V | 5 A | - | PC Pin | -30°C ~ 80°C | 4-SIP | 4-SIP | cURus | - | - |