Single Zener Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
2.21 V6.12 V6.28 V10 V
Tolerance
±2.53%±2.55%±3%±4.07%
Power - Max
500 mW960 mW
Impedance (Max) (Zzt)
8 Ohms10 Ohms120 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V5 µA @ 3 V120 µA @ 700 mV
Operating Temperature
150°C150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
21,277
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,500 : ¥0.27052
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.12 V
±2.53%
960 mW
10 Ohms
5 µA @ 3 V
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
DO-219AC
DO-219AC (microSMF)
12,038
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.34009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±3%
500 mW
8 Ohms
200 nA @ 7 V
900 mV @ 10 mA
150°C
Automotive
AEC-Q101
Surface Mount
DO-219AC
DO-219AC (microSMF)
22,505
In Stock
1 : ¥2.87000
Cut Tape (CT)
4,500 : ¥0.48378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.28 V
±2.55%
960 mW
10 Ohms
5 µA @ 3 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AC
DO-219AC (microSMF)
263
In Stock
1 : ¥2.30000
Cut Tape (CT)
4,500 : ¥0.38482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.21 V
±4.07%
960 mW
120 Ohms
120 µA @ 700 mV
900 mV @ 10 mA
150°C (TJ)
-
-
Surface Mount
DO-219AC
DO-219AC (microSMF)
Showing
of 4

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.