Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Housing Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,174 In Stock 400 Factory | 1 : ¥6.40000 Bulk | Bulk | Active | Middle | Direct Mount | 2 | 1 | 8.6mm | Push In, Spring | - | - | - | - | - | - | - | Gray | |||
633 In Stock 700 Factory | 1 : ¥12.56000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Red | |||
591 In Stock 1,080 Factory | 1 : ¥63.46000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Red | |||
514 In Stock 2,216 Factory | 1 : ¥63.46000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Blue | |||
190 In Stock 232 Factory | 1 : ¥62.89000 Bulk | Bulk | Active | Middle | Direct Mount | 19 | 1 | 56.0mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Gray | |||
118 In Stock 440 Factory | 1 : ¥63.46000 Bulk | Bulk | Active | Middle | DIN Rail | 19 | 1 | 28.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Brown | |||
74 In Stock | 1 : ¥55.01000 Bulk | Bulk | Active | Middle | Direct Mount | 19 | 1 | 43.9mm | Push In, Spring | 41 A | 450 V | 30 A | 300 V | - | - | Block of 9 | Black | |||
36 In Stock | 1 : ¥55.01000 Bulk | Bulk | Active | Middle | Direct Mount | 19 | 1 | 43.9mm | Push In, Spring | 41 A | 450 V | 30 A | 300 V | - | - | Block of 9 | Red | |||
30 In Stock 72 Factory | 1 : ¥62.89000 Bulk | Bulk | Active | Middle | Direct Mount | 19 | 1 | 56.0mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Blue | |||
29 In Stock | 1 : ¥17.44000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Orange | |||
14 In Stock | 1 : ¥62.89000 Bulk | Bulk | Active | Middle | Direct Mount | 19 | 1 | 56.0mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 8-20 AWG | - | Block of 9 | Black | |||
1 In Stock | 1 : ¥13.00000 Bulk | Bulk | Active | Middle | Direct Mount | 6 | 1 | 15.6mm | Push In, Spring | 24 A | 500 V | 5 A | 600 V | 12-26 AWG | 0.14-4mm² | Block of 3 | Blue |