1047424 | |
---|---|
DigiKey Part Number | 277-1047424-ND |
Manufacturer | |
Manufacturer Product Number | 1047424 |
Description | PTFIX 4/18X1 5 BK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 19 Position Terminal Block Black Middle 43.9mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 19 | |
Number of Levels | 1 | |
Terminal - Width | 43.9mm | |
Termination Style | Push In, Spring | |
Current - IEC | 41 A | |
Voltage - IEC | 450 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | Block of 9 | |
Housing Color | Black | |
Length | 0.850" (21.60mm) | |
Height (Max) | 0.697" (17.70mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | - | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.01000 | ¥55.01 |