LED COBs, Engines, Modules, Strips

Results: 5
Manufacturer
BridgeluxInspired LED, LLCSamsung Semiconductor, Inc.
Series
-EB Series™ Gen 3LT-M562C Gen3LT-Q562ALT-QB22A
Packaging
BulkCut Tape (CT)Tape & Reel (TR)Tray
Type
Chip On Board (COB)LED EngineLED Module
Color
White, CoolWhite, Neutral
CCT (K)
4000K5000K5000K 3-Step MacAdam Ellipse
Configuration
Linear Light StripLinear Light Strip, Flexible
Luminous Flux @ Current/Temperature
2lm (Typ)2000lm (Typ)2655lm4000lm (Typ)10440lm
Current - Test
450mA700mA1.4A-
Temperature - Test
25°C40°C-
Voltage - Forward (Vf) (Typ)
21.9V24V38.4V43.8V
Lumens/Watt @ Current - Test
158 lm/W194 lm/W203 lm/W-
Current - Max
1.08A2.8A-
CRI (Color Rendering Index)
8091
Viewing Angle
115°120°-
Features
-Dimming
Size / Dimension
560.00mm L x 18.00mm W1120.00mm L x 18.00mm W1120.00mm L x 24.00mm W12000.0mm L x 8.00mm W (50.04mm L per Segment)
Height
1.78mm5.20mm5.80mm6.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Color
CCT (K)
Wavelength
Configuration
Luminous Flux @ Current/Temperature
Current - Test
Temperature - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
CRI (Color Rendering Index)
Viewing Angle
Features
Size / Dimension
Height
Light Emitting Surface (LES)
Lens Type
24V-COB-4000K-12M
24V-COB-4000K-12M
LED COB WH LNR STRP 4000K
Inspired LED, LLC
3,248
In Stock
1 : ¥7.82000
Cut Tape (CT)
240 : ¥7.83704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Chip On Board (COB)
White, Neutral
4000K
-
Linear Light Strip, Flexible
2lm (Typ)
-
-
24V
-
-
91
-
Dimming
12000.0mm L x 8.00mm W (50.04mm L per Segment)
1.78mm
-
Flat
SI-B8T17256001
SI-B8T17256001
LED MOD LTM562C LNR STRP 4000K
Samsung Semiconductor, Inc.
158
In Stock
1 : ¥83.23000
Tray
Tray
Active
LED Module
White, Neutral
4000K
-
Linear Light Strip
2655lm
700mA
-
24V
158 lm/W
1.08A
80
115°
-
560.00mm L x 18.00mm W
5.80mm
-
Flat
SI-B8R101560US
SI-B8R101560US
LED ENG LT-Q562A LNR STRP 5000K
Samsung Semiconductor, Inc.
184
In Stock
1 : ¥67.16000
Tray
Tray
Active
LED Engine
White, Cool
5000K
-
Linear Light Strip
2000lm (Typ)
450mA
40°C
21.9V
203 lm/W
-
80
-
-
560.00mm L x 18.00mm W
5.80mm
-
Flat
SI-B8T201B20US
SI-B8T201B20US
LED ENG LT-QB22A LNR STRP 4000K
Samsung Semiconductor, Inc.
241
In Stock
1 : ¥172.15000
Tray
Tray
Active
LED Engine
White, Neutral
4000K
-
Linear Light Strip
4000lm (Typ)
450mA
40°C
43.8V
203 lm/W
-
80
-
-
1120.00mm L x 18.00mm W
5.20mm
-
Flat
EB-Series-Gen-3
BXEB-L1120Z-50E8000-C-D3
LED MOD EB SER WH LNR STRP 5000K
Bridgelux
43
In Stock
1 : ¥159.99000
Bulk
Bulk
Active
LED Module
White, Cool
5000K 3-Step MacAdam Ellipse
-
Linear Light Strip
10440lm
1.4A
25°C
38.4V
194 lm/W
2.8A
80
120°
-
1120.00mm L x 24.00mm W
6.10mm
-
Flat
Showing
of 5

LED COBs, Engines, Modules, Strips


LED lighting in large scale often requires a COB (chip on board), Engine, Module, or Strip. COB lighting combines numerous LED die onto one substrate, taking up much less space than a traditional array of SMD LEDs. LED engines combine SMD LED's with resistors to create a ready to use light. LED modules use tiny LED's similar to a COB but they are still easily individually visible unlike with COB's. These are available in different color options, CCT values, lumens, current, and voltage options. They also come in an array of configurations such as strips, flexible strips, rectangles, discs, and starboards.