Specialized
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Usage | Connector Type | Connector Style | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Number of Columns | Mounting Type | Termination | Contact Layout, Typical | Features | Contact Finish | Contact Finish Thickness | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,478 In Stock | 1 : ¥62.06000 Tube | Tube | Active | - | Receptacle, Female Blade Sockets | Futurebus | 8 | All | 0.236" (6.00mm) | 4 | - | Board Edge, Through Hole, Right Angle | Solder | 8 Power | Board Guide | Gold | Flash | - | |||
577 In Stock | 1 : ¥323.37000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 192 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Solder | - | Board Guide | Gold | 30.0µin (0.76µm) | - | |||
63 In Stock | 1 : ¥105.82000 Tube | Tube | Active | - | Header, Male Pins | Futurebus | 192 | All | 0.079" (2.00mm) | 4 | - | Through Hole | Press-Fit | - | - | Gold | - | Natural |