5536607-1 | |
---|---|
DigiKey Part Number | A31577-ND |
Manufacturer | |
Manufacturer Product Number | 5536607-1 |
Description | CONN RCPT FUTUREBUS 8POS EDGE MT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536607-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Futurebus | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 8 Power | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥54.07600 | ¥540.76 |
48 | ¥52.65542 | ¥2,527.46 |
96 | ¥51.23333 | ¥4,918.40 |
144 | ¥48.10201 | ¥6,926.69 |
288 | ¥47.81753 | ¥13,771.45 |
528 | ¥44.97117 | ¥23,744.78 |
1,008 | ¥40.13245 | ¥40,453.51 |