Tape

Results: 12
Manufacturer
3M3M (TC)
Series
467MP468MP9471LEVHB™ F9460PCVHB™ F9473PC
Packaging
BoxBulk
Adhesive
Acrylic, 100MPAcrylic, 200MPAcrylic, 300LSE
Thickness
0.0060" (6.0 mils, 0.152mm)0.0063" (6.3 mils, 0.160mm)0.0065" (6.5 mils, 0.165mm)0.0093" (9.3 mils, 0.236mm)0.0140" (14.0 mils, 0.356mm)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)0.0023" (2.3 mils, 0.058mm)0.0051" (5.1 mils, 0.130mm)0.0100" (10.0 mils, 0.254mm)
Thickness - Backing, Carrier
0.0040" (4.0 mils, 0.102mm)0.0042" (4.2 mils, 0.107mm)
Width
0.50" (12.70mm) 1/2"1.00" (25.40mm)2.00" (50.80mm)3.00" (76.20mm)4.00" (101.60mm)12.00" (304.80mm)
Length
12.00" (304.80mm)15' (4.6m) 5 yds180' (55.0m) 60 yds
Color
-Clear
Usage
Attachment, High Temperature ApplicationsBonding
Temperature Range
-40°F ~ 300°F (-40°C ~ 149°C)300°F (149°C)-
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tape Type
Adhesive
Backing, Carrier
Thickness
Thickness - Adhesive
Thickness - Backing, Carrier
Width
Length
Color
Usage
Temperature Range
12X12-6-467MP
467MPSQ-12(6)
TAPE ADHSV TRANSFER CLR 12"X12"
3M (TC)
741
In Stock
1 : ¥48.03000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 200MP
Polycoated Kraft Liner
0.0065" (6.5 mils, 0.165mm)
0.0023" (2.3 mils, 0.058mm)
0.0042" (4.2 mils, 0.107mm)
12.00" (304.80mm)
12.00" (304.80mm)
Clear
Attachment, High Temperature Applications
-40°F ~ 300°F (-40°C ~ 149°C)
F9460PC Roll
F9460PC-0.5-5
TAPE ADH TRANSF CLR 1/2"X5YDS
3M (TC)
158
In Stock
1 : ¥70.31000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0060" (6.0 mils, 0.152mm)
0.0020" (2.0 mils, 0.051mm)
0.0040" (4.0 mils, 0.102mm)
0.50" (12.70mm) 1/2"
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
300°F (149°C)
12X12-6-F9460PC
F9460PCSQ-12(6)
TAPE ADHSV TRANSFER CLR 12"X12"
3M (TC)
163
In Stock
1 : ¥95.72000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0060" (6.0 mils, 0.152mm)
0.0020" (2.0 mils, 0.051mm)
0.0040" (4.0 mils, 0.102mm)
12.00" (304.80mm)
12.00" (304.80mm)
Clear
Attachment, High Temperature Applications
300°F (149°C)
1/2-5-F9473PC
F9473PC-0.5-5
TAPE ADH TRANSF CLR 1/2"X5YDS
3M (TC)
90
In Stock
1 : ¥163.99000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
0.50" (12.70mm) 1/2"
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
-
F9473PC-4"X60YD
F9473PC-4"X60YD
TAPE ADHSV TRANSFER CLR 4"X60YDS
3M
6
In Stock
1 : ¥4,138.31000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
4.00" (101.60mm)
180' (55.0m) 60 yds
Clear
Attachment, High Temperature Applications
-
2-5-468MP
468MP-2-5
TAPE ADHSV TRANSFER CLR 2"X5YDS
3M (TC)
20
In Stock
1 : ¥154.13000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 200MP
Polycoated Kraft Liner
0.0093" (9.3 mils, 0.236mm)
0.0051" (5.1 mils, 0.130mm)
0.0042" (4.2 mils, 0.107mm)
2.00" (50.80mm)
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
-40°F ~ 300°F (-40°C ~ 149°C)
F9473PC Square
F9473PCSQ-12(6)
TAPE ADHSV TRANSFER CLR 12"X12"
3M (TC)
21
In Stock
1 : ¥183.37000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
12.00" (304.80mm)
12.00" (304.80mm)
Clear
Attachment, High Temperature Applications
-
1-5-F9473PC
F9473PC-1-5
TAPE ADHSV TRANSFER CLR 1"X5YDS
3M (TC)
16
In Stock
1 : ¥259.88000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
1.00" (25.40mm)
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
-
9471LE-2"X60YD
9471LE-2"X60YD
TAPE ADHESIVE TRANSFER 2"X60YDS
3M
14
In Stock
1 : ¥396.24000
Box
Box
Active
Adhesive Transfer
Acrylic, 300LSE
Polycoated Kraft Liner
0.0063" (6.3 mils, 0.160mm)
0.0023" (2.3 mils, 0.058mm)
0.0040" (4.0 mils, 0.102mm)
2.00" (50.80mm)
180' (55.0m) 60 yds
-
Bonding
-
F94xxPC
F9473PC-1/2"X60YD
TAPE ADH TRANSF CLR 1/2"X60YDS
3M
14
In Stock
1 : ¥586.24000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
0.50" (12.70mm) 1/2"
180' (55.0m) 60 yds
Clear
Attachment, High Temperature Applications
-
x-5-F9473PC
F9473PC-3-5
TAPE ADHSV TRANSFER CLR 3"X5YDS
3M (TC)
1
In Stock
1 : ¥570.69000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
3.00" (76.20mm)
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
-
2-5-F9473PC
F9473PC-2-5
TAPE ADHSV TRANSFER CLR 2"X5YDS
3M (TC)
0
In Stock
Check Lead Time
1 : ¥447.59000
Bulk
Bulk
Active
Adhesive Transfer
Acrylic, 100MP
Polycoated Kraft Liner
0.0140" (14.0 mils, 0.356mm)
0.0100" (10.0 mils, 0.254mm)
0.0040" (4.0 mils, 0.102mm)
2.00" (50.80mm)
15' (4.6m) 5 yds
Clear
Attachment, High Temperature Applications
-
Showing
of 12

Tape


Tape is a material that has adhesive on one or two sides and is used to make a bond between two or more items. Tape should be selected based on the type of material being bonded and the required bond strength. Tape is classified by the type (antistatic, electrical, duct, etc.), the adhesive (acrylic, epoxy, polymer, rubber, etc.) , the backing (acrylic, aluminum, paper, etc.), size, and its usage.