Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,641 In Stock | 1 : ¥4.02000 Cut Tape (CT) 3,000 : ¥1.36493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 3.6A (Tc) | 13V | 2Ohm @ 600mA, 13V | 3.5V @ 50µA | 6 nC @ 10 V | ±20V | 124 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
17,151 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.58997 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 700 V | 3A (Tc) | 10V | 2Ohm @ 500mA, 10V | 3.5V @ 30µA | 3.8 nC @ 10 V | ±16V | 130 pF @ 400 V | - | 6W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
5,839 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.76366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 5A (Tc) | 10V | 1.5Ohm @ 1.1A, 10V | 3.5V @ 90µA | 9.4 nC @ 10 V | ±20V | 200 pF @ 100 V | - | 5W (Tc) | -40°C ~ 150°C (TJ) | Surface Mount | PG-SOT223-3 | TO-261-4, TO-261AA | |||
5,952 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.51776 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 4.5A (Tc) | 10V | 1.2Ohm @ 1.7A, 10V | 3.5V @ 80µA | 11 nC @ 10 V | ±20V | 300 pF @ 500 V | - | 6.8W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | PG-SOT223 | TO-261-4, TO-261AA | |||
0 In Stock Check Lead Time | 1 : ¥64.61000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 1200 V | 3A (Tc) | 10V | 4.5Ohm @ 500mA, 10V | 5V @ 250µA | 42 nC @ 10 V | ±20V | 1100 pF @ 25 V | - | 200W (Tc) | -55°C ~ 150°C (TJ) | Surface Mount | TO-263HV | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |