Multiple Conductor Cables

Results: 7
Manufacturer
Alpha WireBelden Inc.LAPPPrysmian Group
Series
-ClassicsUnitronic®Xtra-Guard® 2
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Number of Conductors
6 (3 Pair Twisted)6 (3 Pair)
Wire Gauge
22 AWG24 AWG
Conductor Strand
7/30-
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Poly-Vinyl Chloride (PVC), RiserPolyurethane (PU)
Jacket (Insulation) Diameter
0.201" (5.11mm)0.249" (6.32mm)0.273" (6.93mm)0.284" (7.21mm)0.292" (7.42mm)
Shield Type
BraidFoil
Length
50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)Enter Number of Feet in Order Quantity
Jacket Color
BlackChromeGrayViolet
Ratings
-ISO 10993, UL Style 20668UL Style CMR
Features
Biological Compatibility, Drain Wire, Rip CordDrain WireDrain Wire, Rip Cord
Voltage
250 V300 V
Operating Temperature
-30°C ~ 80°C-30°C ~ 90°C-20°C ~ 75°C-20°C ~ 80°C
Usage
-Alarm, Security, SoundComputer
Jacket (Insulation) Thickness
0.0170" (0.432mm)0.0320" (0.813mm)0.0340" (0.864mm)-
Conductor Insulation
Poly-Vinyl Chloride (PVC)Polyethylene (PE)Polypropylene (PP)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
C6040 Series
C6040A.41.10
MULTI-PAIR 6CON 22AWG GRAY
Prysmian Group
16,000
In Stock
31,000
Factory
1,000 : ¥8.57251
Bulk
-
Bulk
Active
Multi-Pair
6 (3 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.292" (7.42mm)
Foil
1000.0' (304.8m)
Gray
-
Drain Wire
300 V
-20°C ~ 80°C
Computer
0.0320" (0.813mm)
Polyethylene (PE)
8777 06
8777 0601000
MULTI-PAIR 6COND 22AWG
Belden Inc.
6,001
In Stock
1,000 : ¥23.62005
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.273" (6.93mm)
Foil
1000.0' (304.8m)
Chrome
-
Drain Wire
-
-20°C ~ 80°C
-
0.0340" (0.864mm)
Polypropylene (PP)
2170204
2170209
MULTI-PAIR 6COND 24AWG VIO FEET
LAPP
2,756
In Stock
1 : ¥29.12000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Pair
6 (3 Pair)
24 AWG
-
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.284" (7.21mm)
Braid
Enter Number of Feet in Order Quantity
Violet
-
-
250 V
-30°C ~ 80°C
-
-
Polyethylene (PE)
25483 BK005
25483 BK199
MULTI-PAIR 6COND 22AWG BLK FEET
Alpha Wire
989
In Stock
3,000
Factory
1 : ¥86.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Pair
6 (3 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Polyurethane (PU)
0.249" (6.32mm)
Foil
Enter Number of Feet in Order Quantity
Black
ISO 10993, UL Style 20668
Biological Compatibility, Drain Wire, Rip Cord
300 V
-30°C ~ 90°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
MFG_5542FE-0081000
5542FE 0081000
MULTI-PAIR 6COND 22AWG GRAY 50'
Belden Inc.
8
In Stock
Value Added Item
1 : ¥339.85000
Bulk
-
Bulk
Active
Multi-Pair
6 (3 Pair)
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.201" (5.11mm)
Foil
50.00' (15.24m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
MFG_5542FE-0081000
5542FE 0081000
MULTI-PAIR 6COND 22AWG GRAY 100'
Belden Inc.
16
In Stock
Value Added Item
1 : ¥631.87000
Bulk
-
Bulk
Active
Multi-Pair
6 (3 Pair)
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.201" (5.11mm)
Foil
100.0' (30.5m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
MFG_5542FE-0081000
5542FE 0081000
MULTI-PAIR 6COND 22AWG GRAY 500'
Belden Inc.
0
In Stock
Value Added Item
1 : ¥1,925.40000
Bulk
-
Bulk
Active
Multi-Pair
6 (3 Pair)
22 AWG
7/30
Copper, Bare
Poly-Vinyl Chloride (PVC), Riser
0.201" (5.11mm)
Foil
500.0' (152.4m)
Gray
UL Style CMR
Drain Wire, Rip Cord
-
-20°C ~ 75°C
Alarm, Security, Sound
0.0170" (0.432mm)
Polypropylene (PP)
Showing
of 7

Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.