5542FE 0081000 | |
---|---|
DigiKey Part Number | BEL1363-100-ND |
Manufacturer | |
Manufacturer Product Number | 5542FE 0081000 |
Description | MULTI-PAIR 6COND 22AWG GRAY 100' |
Customer Reference | |
Detailed Description | 6 (3 Pair) Conductor Multi-Pair Cable Gray 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | UL Style CMR | |
Features | Drain Wire, Rip Cord | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0170" (0.432mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.87000 | ¥631.87 |
5 | ¥516.97200 | ¥2,584.86 |
10 | ¥402.09400 | ¥4,020.94 |
25 | ¥344.65080 | ¥8,616.27 |
50 | ¥321.67500 | ¥16,083.75 |
100 | ¥298.69750 | ¥29,869.75 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/928/MFG_5542FE-0081000_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/928/MFG_5542FE-0081000_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/030/207/928/MFG_5542FE-0081000_tmb%2864x64%29.jpg)