Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,256 In Stock | 1 : ¥7.06000 Bulk | Bulk | Active | Plug | Male or Female | 3 | 0.163" (4.14mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
28,389 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
4,489 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
14,657 In Stock | 1 : ¥15.61000 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Ivory | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1,500 : ¥3.31526 Bulk | Bulk | Active | Plug | Male Pin | 20 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C |