Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock Value Added Item | 1 : ¥86.59000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.040" (1.02mm) | 0.010" (0.25mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | White | UL Style 10368 | Oil Resistant | ||
11 In Stock Value Added Item | 1 : ¥48.00000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 25.00' (7.62m) | 300V | -10°C ~ 105°C | Blue | UL Style 1430 | Oil Resistant | ||
13 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Green | UL Style 1430 | Oil Resistant | ||
12 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Black | UL Style 1430 | Oil Resistant | ||
8 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Blue | UL Style 1430 | Oil Resistant | ||
7 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Orange | UL Style 1430 | Oil Resistant | ||
6 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Violet | UL Style 1430 | Oil Resistant | ||
2 In Stock Value Added Item | 1 : ¥84.31000 Spool | - | Spool | Active | Hook-Up | 26 AWG | 7/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (XLPVC), Irradiated | 0.052" (1.32mm) | 0.015" (0.38mm) | 50.00' (15.24m) | 300V | -10°C ~ 105°C | Yellow | UL Style 1430 | Oil Resistant |