1430-26-1-0500-005-1-TS

DigiKey Part Number
CN473L-50-ND
Manufacturer
Manufacturer Product Number
1430-26-1-0500-005-1-TS
Description
HOOK-UP STRND 26AWG 300V BLU 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.052" (1.32mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
Oil Resistant
Base Product Number
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥84.31000¥84.31
2¥80.24500¥160.49
5¥74.98200¥374.91
10¥71.32400¥713.24
20¥68.08650¥1,361.73
50¥63.62820¥3,181.41
100¥60.79160¥6,079.16
200¥57.54915¥11,509.83
500¥53.90192¥26,950.96
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG 300V BLK 50'
In-Stock: 12
Unit Price: ¥84.31000
HOOK-UP STRND 26AWG 300V WHT 50'
In-Stock: 6
Unit Price: ¥84.31000
HOOK-UP STRND 26AWG 300V YEL 50'
In-Stock: 2
Unit Price: ¥84.31000
HOOK-UP STRND 26AWG 300V RED 50'
In-Stock: 7
Unit Price: ¥84.31000
HOOK-UP STRND 26AWG 300V BRN 50'
In-Stock: 5
Unit Price: ¥84.31000
Alternate Length
HOOK-UP STRND 26AWG BLUE
In-Stock: 3000
Unit Price: ¥1.32998
HOOK-UP STRND 26AWG BLU 100'
In-Stock: 10
Unit Price: ¥135.61000
HOOK-UP STRND 26AWG 300V BLU 25'
In-Stock: 11
Unit Price: ¥48.00000