DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
567 In Stock | 1 : ¥170.68000 Tube | Tube | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 1.2A | - | 1.5 kV | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C (With Derating) | 85% | Through Hole | 7-SIP Module | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | - | |||
201 In Stock | 1 : ¥124.54000 Box | Box | Active | Isolated Module | 1 | 18V | 36V | 5V | - | - | - | 600mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 82% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
20 In Stock | 1 : ¥111.90000 Tube | Tube | Active | Isolated Module | 1 | 18V | 76V | 3.3V | - | - | - | 400mA | 1.3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C | 76% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
29 In Stock | 1 : ¥131.93000 Tube | Tube | Active | Isolated Module | 1 | 6V | 60V | 3.3V | - | - | - | 400mA | 1.3 W | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 77% | Through Hole | 6-SIP Module, 4 Leads | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - | |||
40 In Stock | 1 : ¥70.77000 Box | Box | Active | Isolated Module | 1 | 4.5V | 9V | 3.3V | - | - | - | 400mA | - | 1.5 kV | ITE (Commercial) | OCP | -40°C ~ 85°C (With Derating) | 80% | Through Hole | 4-SIP Module | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | - |