Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
450 In Stock | 1 : ¥14.94000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 6V | - | - | 1.5A | 6 mA | 78dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 85°C | Through Hole | TO-220-3 Full Pack | TO-220F | ||
2,252 In Stock 109,750 Marketplace | 1 : ¥5.87000 Bulk | - | Bulk Bulk | Active | Positive | Fixed | 1 | 20V | 6.2V | - | 1.7V @ 40mA | 100mA | - | 48dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
603 In Stock 1,650 Factory | 1 : ¥6.90000 Tube | - | Tube | Active | Negative | Fixed | 1 | -35V | -6V | - | 1.3V @ 1A (Typ) | 1A | - | 65dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 | ||
966 In Stock 1,000 Marketplace | 1 : ¥5.66000 Bulk | - | Bulk Bulk | Active | Positive | Fixed | 1 | 20V | 6.2V | - | 1.7V @ 40mA | 100mA | - | 48dB (120Hz) | - | Over Current, Over Temperature, Reverse Polarity, Short Circuit | 0°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
0 In Stock | 3,000 : ¥2.33733 Tube | - | Tube | Obsolete | Positive | Fixed | 1 | 35V | 6V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 59dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |