UA78L06ACLPE3 | |
---|---|
DigiKey Part Number | 296-50337-ND |
Manufacturer | |
Manufacturer Product Number | UA78L06ACLPE3 |
Description | IC REG LINEAR 6.2V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA78L06ACLPE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 6.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
PSRR | 48dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥5.09000 | ¥50.90 |
25 | ¥4.83080 | ¥120.77 |
100 | ¥3.96860 | ¥396.86 |
250 | ¥3.70952 | ¥927.38 |
500 | ¥3.27818 | ¥1,639.09 |
1,000 | ¥3.03763 | ¥3,037.63 |