Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥160.83000 Box | - | Box | Active | Three Phase | Standard | 600 V | 86 A | 1.57 V @ 30 A | 250 µA @ 600 V | -40°C ~ 150°C (TJ) | Chassis Mount | ECO-PAC1 | ECO-PAC1 | ||
0 In Stock Check Lead Time | 1 : ¥458.27000 Box | - | Box | Active | Three Phase | Standard | 1.2 kV | 127 A | 1.13 V @ 50 A | 100 µA @ 1200 V | -40°C ~ 150°C (TJ) | Chassis Mount | PWS-E | PWS-E |