VUO110-12NO7 | |
---|---|
DigiKey Part Number | VUO110-12NO7-ND |
Manufacturer | |
Manufacturer Product Number | VUO110-12NO7 |
Description | BRIDGE RECT 3P 1.2KV 127A PWS-E1 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Chassis Mount PWS-E |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 127 A | |
Voltage - Forward (Vf) (Max) @ If | 1.13 V @ 50 A | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | PWS-E | |
Supplier Device Package | PWS-E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.27000 | ¥458.27 |
10 | ¥416.63100 | ¥4,166.31 |
100 | ¥374.96890 | ¥37,496.89 |