Trimmers, Variable Capacitors

Results: 6
Manufacturer
EW ElectronicsVishay Beyschlag/Draloric/BC Components
Series
BFC2 808BFC2 809SURFTRIM® GKG
Capacitance Range
2.5 ~ 22pF3 ~ 33pF5 ~ 57pF5.5 ~ 40pF12 ~ 60pF
Adjustment Type
TopTop and Bottom
Voltage - Rated
100 V150 V250 V
Dielectric Material
-CeramicPolypropylene (PP)
Q @ Freq
200 @ 1MHz-
Size / Dimension
0.236" Dia (6.00mm)0.299" Dia (7.60mm)0.394" Dia (10.00mm)0.429" L x 0.413" W (10.90mm x 10.50mm)
Height - Seated (Max)
0.197" (5.00mm)0.394" (10.00mm)0.433" (11.00mm)
Operating Temperature
-40°C ~ 125°C-40°C ~ 70°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
GKG60015
GKG60015
CAP TRIMMER 12-60PF 100V TH
EW Electronics
9,916
In Stock
1 : ¥8.78000
Bulk
Bulk
Active
12 ~ 60pF
Top
100 V
Ceramic
200 @ 1MHz
0.236" Dia (6.00mm)
0.197" (5.00mm)
-25°C ~ 85°C
Through Hole
General Purpose
1,540
In Stock
1 : ¥50.24000
Bulk
Bulk
Active
3 ~ 33pF
Top and Bottom
250 V
Polypropylene (PP)
-
0.299" Dia (7.60mm)
0.394" (10.00mm)
-40°C ~ 70°C
Through Hole
General Purpose
152
In Stock
1 : ¥137.68000
Bulk
Bulk
Active
5 ~ 57pF
Top and Bottom
250 V
-
-
0.429" L x 0.413" W (10.90mm x 10.50mm)
0.433" (11.00mm)
-40°C ~ 125°C
Through Hole
General Purpose
1,166
In Stock
1 : ¥33.74000
Bulk
Bulk
Active
2.5 ~ 22pF
Top and Bottom
250 V
Polypropylene (PP)
-
0.299" Dia (7.60mm)
0.394" (10.00mm)
-40°C ~ 70°C
Through Hole
General Purpose
999
In Stock
1 : ¥46.63000
Bulk
Bulk
Active
2.5 ~ 22pF
Top
250 V
Polypropylene (PP)
-
0.299" Dia (7.60mm)
0.394" (10.00mm)
-40°C ~ 70°C
Through Hole
General Purpose
1,784
In Stock
1 : ¥50.16000
Bulk
Bulk
Active
5.5 ~ 40pF
Top and Bottom
150 V
Polypropylene (PP)
-
0.394" Dia (10.00mm)
0.433" (11.00mm)
-40°C ~ 70°C
Through Hole
General Purpose
Showing
of 6

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.