BFC280811229 | |
---|---|
DigiKey Part Number | 56-BFC280811229-ND |
Manufacturer | |
Manufacturer Product Number | BFC280811229 |
Description | CAP TRIMMER 2.5-22PF 250V TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.5 ~ 22pF Trimmer Capacitor 250 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 2.5 ~ 22pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 250 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥29.26000 | ¥292.60 |
50 | ¥26.41580 | ¥1,320.79 |