BFC280823279 | |
---|---|
DigiKey Part Number | BFC280823279-ND |
Manufacturer | |
Manufacturer Product Number | BFC280823279 |
Description | CAP TRIMMER 4-27PF 150V TH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 4 ~ 27pF Trimmer Capacitor 150 V Top and Bottom Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 4 ~ 27pF | |
Adjustment Type | Top and Bottom | |
Voltage - Rated | 150 V | |
Dielectric Material | Polypropylene (PP) | |
Q @ Freq | - | |
Size / Dimension | 0.299" Dia (7.60mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.54000 | ¥52.54 |
10 | ¥45.54000 | ¥455.40 |
50 | ¥40.87340 | ¥2,043.67 |
100 | ¥35.50080 | ¥3,550.08 |
500 | ¥32.11412 | ¥16,057.06 |
1,000 | ¥29.77860 | ¥29,778.60 |