RF55-28C-T-00-50-G-SH | |
---|---|
DigiKey Part Number | 2057-RF55-28C-T-00-50-G-SH-ND |
Manufacturer | |
Manufacturer Product Number | RF55-28C-T-00-50-G-SH |
Description | CONN SMB PLUG PCB 50OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Locking Ramp | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | Code C | |
Housing Color | Blue | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.22000 | ¥24.22 |
10 | ¥21.99400 | ¥219.94 |
25 | ¥20.83000 | ¥520.75 |
40 | ¥20.34800 | ¥813.92 |
100 | ¥19.37840 | ¥1,937.84 |
300 | ¥16.95597 | ¥5,086.79 |
500 | ¥16.47150 | ¥8,235.75 |
1,000 | ¥14.04919 | ¥14,049.19 |
2,400 | ¥13.08027 | ¥31,392.65 |