Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 9,843 : ¥4.13008 Bulk | - | Bulk | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | - | 0.055" (1.40mm) | 0.008" (0.20mm) | - | 750/1300V | 125°C | White | - | - | ||
4,701 In Stock | 1,500 : ¥4.63887 Bulk | - | Bulk | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | - | 0.055" (1.40mm) | 0.008" (0.20mm) | 9843' (3000.0m) | 750/1300V | 125°C | Red | - | - | ||
9,085 In Stock | 1 : ¥8.04000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 18 AWG | 19/0.0098" | Copper, Tinned | Polymer | 0.069" (1.75mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | Blue | - | - | ||
3,253 In Stock | 1 : ¥12.19000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | Polymer | 0.055" (1.40mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | - | Black | - | - | ||
9,682 In Stock | 1 : ¥13.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | - | 0.055" (1.40mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | White | - | - | ||
3,577 In Stock | 1 : ¥13.29000 Digi-Spool®, Continuous Spool | - | Digi-Spool®, Continuous Spool | Active | Hook-Up | - | 19/0.0071" | Copper, Tinned | - | 0.055" (1.40mm) | 0.008" (0.20mm) | Enter Number of Feet in Order Quantity | 750/1300V | 125°C | Red | - | - |