Signal Relays, Up to 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,493 In Stock | 1 : ¥22.61000 Tube | Tube | Active | Surface Mount | 5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 28 mA | Non Latching | - | Gull Wing | - | - | 3.75 VDC | 0.5 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
5,931 In Stock | 1 : ¥21.90000 Tube | Tube | Active | Through Hole | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 31 mA | Non Latching | - | PC Pin | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - | |||
0 In Stock Check Lead Time | 6,000 : ¥12.30685 Tube | Tube | Active | Surface Mount | 4.5VDC | DPDT (2 Form C) | 1 A | 250VAC, 220VDC - Max | 250VA, 220W | 31 mA | Non Latching | - | Gull Wing | - | - | 3.38 VDC | 0.45 VDC | 2 ms | 1 ms | -40°C ~ 85°C | Silver Alloy, Gold Alloy | CSA, TUV, UL | General Purpose | - | - |